
PI2LVD412ZHE | |
|---|---|
DigiKey Part Number | PI2LVD412ZHE-ND |
Manufacturer | |
Manufacturer Product Number | PI2LVD412ZHE |
Description | IC SWITCH SPDTX4 900MOHM 42TQFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 900mOhm (Typ) 42-TQFN (9x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI2LVD412ZHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 900mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.5V ~ 2V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 8ns, 4ns | |
-3db Bandwidth | 1.8GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -68dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |

