PI2EQX6814NJEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,47981 €
Datasheet

Similar


Texas Instruments
In Stock: 362
Unit Price: 22,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,47981 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,55472 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,63620 €
Datasheet

Similar


Texas Instruments
In Stock: 579
Unit Price: 17,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,87800 €
Datasheet

Similar


Texas Instruments
In Stock: 134
Unit Price: 19,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,71004 €
Datasheet

Similar


Texas Instruments
In Stock: 214
Unit Price: 19,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,09971 €
Datasheet

Similar


Texas Instruments
In Stock: 238
Unit Price: 12,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,36448 €
Datasheet

Similar


Texas Instruments
In Stock: 265
Unit Price: 12,47000 €
Datasheet
Buffer, ReDriver 4 Channel 6.5Gbps 100-LBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX6814NJEX

DigiKey Part Number
PI2EQX6814NJEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI2EQX6814NJEX
Description
IC REDRIVER SAS2/SATA/XAUI LBGA
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 6.5Gbps 100-LBGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
SAS2, SATA, XAUI
Input
CML
Output
CML
Data Rate (Max)
6.5Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
-
Voltage - Supply
1.2V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
100-LBGA
Supplier Device Package
100-LBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types