Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI2EQX6814NJE | |
|---|---|
DigiKey Part Number | PI2EQX6814NJE-ND |
Manufacturer | |
Manufacturer Product Number | PI2EQX6814NJE |
Description | IC REDRIVER SAS/SATA 8CH 100LBGA |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 6.5Gbps 100-LBGA (11x11) |
Datasheet | Datasheet |
Category | Data Rate (Max) 6.5Gbps |
Manufacturer Diodes Incorporated | Number of Channels 8 |
Series | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tray | Voltage - Supply 1.2V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications SAS, SATA | Package / Case 100-LBGA |
Input CML | Supplier Device Package 100-LBGA (11x11) |
Output CML |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS100KR401SQ/NOPB | Texas Instruments | 0 | DS100KR401SQ/NOPB-ND | 13,17877 € | Similar |
| DS100KR401SQE/NOPB | Texas Instruments | 277 | 296-36213-1-ND | 21,93000 € | Similar |
| DS100KR800SQ/NOPB | Texas Instruments | 0 | DS100KR800SQ/NOPB-ND | 13,17877 € | Similar |
| DS100KR800SQE/NOPB | Texas Instruments | 0 | 296-40086-2-ND | 15,79644 € | Similar |
| DS125BR800ANJYR | Texas Instruments | 0 | DS125BR800ANJYR-ND | 9,86739 € | Similar |


