
PI2EQX5984ZLE | |
|---|---|
DigiKey Part Number | PI2EQX5984ZLE-ND |
Manufacturer | |
Manufacturer Product Number | PI2EQX5984ZLE |
Description | IC REDRIVER 5GBPS I2C 72-TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 5Gbps 72-TQFN (11x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | - | |
Output | - | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 8 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.2V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-WFQFN Exposed Pad | |
Supplier Device Package | 72-TQFN (11x5) |

