Similar

PI2EQX3202BNBE | |
|---|---|
DigiKey Part Number | PI2EQX3202BNBEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI2EQX3202BNBE |
Description | IC REDRIVER SATA 4CH 84LFBGA |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 3.2Gbps 84-LFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | PI2EQX3202BNBE Models |
Category | Data Rate (Max) 3.2Gbps |
Manufacturer Diodes Incorporated | Number of Channels 4 |
Series | Delay Time 2.0ns |
Packaging Tray | Signal Conditioning Input Equalization, Output De-Emphasis |
Part Status Obsolete | Voltage - Supply 1.4V ~ 1.9V |
Type Buffer, ReDriver | Operating Temperature 0°C ~ 70°C |
Applications SATA | Mounting Type Surface Mount |
Input CML | Package / Case 84-LFBGA |
Output CML | Supplier Device Package 84-LFBGA (9x9) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS100BR410SQE/NOPB | Texas Instruments | 244 | DS100BR410SQE/NOPBCT-ND | 20,93000 € | Similar |


