
PI2EQX3201BZFEX | |
|---|---|
DigiKey Part Number | PI2EQX3201BZFEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2EQX3201BZFEX |
Description | IC REDRIVER 2CH 36TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 3.2Gbps 36-TQFN (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 3.2Gbps | |
Number of Channels | 2 | |
Delay Time | 2.0ns | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.5V, 1.8V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,00033 € | 3.501,15 € |
| 7.000 | 0,98123 € | 6.868,61 € |
| Unit Price without VAT: | 1,00033 € |
|---|---|
| Unit Price with VAT: | 1,19039 € |

