
PI2DPT1021XEAEX | |
|---|---|
DigiKey Part Number | 31-PI2DPT1021XEAEXTR-ND - Tape & Reel (TR) 31-PI2DPT1021XEAEXCT-ND - Cut Tape (CT) 31-PI2DPT1021XEAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DPT1021XEAEX |
Description | ACTIVE DISPLAY X1-QFN2845-32 T&R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Retimer 4 Channel 10Gbps X1-QFN2845-32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Retimer | |
Applications | USB Type C | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-XFQFN Exposed Pad | |
Supplier Device Package | X1-QFN2845-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,24300 € | 22,43 € |
| 25 | 2,05760 € | 51,44 € |
| 100 | 1,85450 € | 185,45 € |
| 250 | 1,75764 € | 439,41 € |
| 500 | 1,69926 € | 849,63 € |
| 1.000 | 1,65121 € | 1.651,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,63245 € | 5.713,57 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |


