
PI2DDR321ZLEX | |
|---|---|
DigiKey Part Number | PI2DDR321ZLEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2DDR321ZLEX |
Description | DDR SWITCH W-QFN1316-10 T&R 3.5K |
Customer Reference | |
Detailed Description | Memory Switch IC 1 Channel 10-TQFN (1.3x1.6) |
Category | Voltage - Supply, Single (V+) 1.35V, 1.5V |
Manufacturer Diodes Incorporated | -3db Bandwidth 3.3GHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-WFQFN |
Applications Memory | Supplier Device Package 10-TQFN (1.3x1.6) |
Multiplexer/Demultiplexer Circuit 2:1 | Base Product Number |
Number of Channels 1 |

