MFR Recommended

PI2DBS6212ZHEX | |
|---|---|
DigiKey Part Number | PI2DBS6212ZHEXTR-ND - Tape & Reel (TR) PI2DBS6212ZHEXCT-ND - Cut Tape (CT) PI2DBS6212ZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DBS6212ZHEX |
Description | IC SWITCH 2:1 SATA 28-WFQFN |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 2 Channel 28-TQFN (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI2DBS6212ZHEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 1.5V ~ 1.8V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 4.1GHz | |
Features | SATA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (3.5x5.5) | |
Base Product Number |


