
PI2DBS412ZHEX | |
|---|---|
DigiKey Part Number | PI2DBS412ZHEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2DBS412ZHEX |
Description | IC MUX/DEMUX 2X1 42TQFN |
Customer Reference | |
Detailed Description | Switch IC 4 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 1.5V ~ 2V |
Manufacturer Diodes Incorporated | -3db Bandwidth 1.8GHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 42-VFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 42-TQFN (9x3.5) |
Switch Circuit SPDT | Base Product Number |
Number of Channels 4 |

