
PI2DBS212QEX | |
|---|---|
DigiKey Part Number | PI2DBS212QEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2DBS212QEX |
Description | IC MUX/DEMUX 2X1 1.8V 20QSOP |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 2 Channel 20-QSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 1.2V ~ 1.8V |
Manufacturer Diodes Incorporated | -3db Bandwidth 2GHz |
Packaging Tape & Reel (TR) | Features SATA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Telecommunications | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Channels 2 | Supplier Device Package 20-QSOP |
On-State Resistance (Max) 10Ohm | Base Product Number |

