
PDU420-13 | |
|---|---|
DigiKey Part Number | PDU420DITR-ND - Tape & Reel (TR) PDU420DICT-ND - Cut Tape (CT) PDU420DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDU420-13 |
Description | DIODE STANDARD 200V 4A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDU420-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,83500 € | 8,35 € |
| 100 | 0,55390 € | 55,39 € |
| 500 | 0,43332 € | 216,66 € |
| 1.000 | 0,39451 € | 394,51 € |
| 2.000 | 0,36186 € | 723,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32653 € | 1.632,65 € |
| 10.000 | 0,30470 € | 3.047,00 € |
| 15.000 | 0,29359 € | 4.403,85 € |
| 25.000 | 0,28238 € | 7.059,50 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

