
PDS835L-13 | |
|---|---|
DigiKey Part Number | PDS835LDITR-ND - Tape & Reel (TR) PDS835LDICT-ND - Cut Tape (CT) PDS835LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS835L-13 |
Description | DIODE SCHOTTKY 35V 8A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS835L-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.4 mA @ 35 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,14400 € | 11,44 € |
| 100 | 0,77080 € | 77,08 € |
| 500 | 0,61118 € | 305,59 € |
| 1.000 | 0,55984 € | 559,84 € |
| 2.000 | 0,52669 € | 1.053,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46995 € | 2.349,75 € |
| 10.000 | 0,44110 € | 4.411,00 € |
| 15.000 | 0,43030 € | 6.454,50 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |




