Similar

PDS760Q-13 | |
|---|---|
DigiKey Part Number | PDS760Q-13DITR-ND - Tape & Reel (TR) PDS760Q-13DICT-ND - Cut Tape (CT) PDS760Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS760Q-13 |
Description | DIODE SCHOTTKY 60V 7A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 7A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 7A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79500 € | 7,95 € |
| 100 | 0,52660 € | 52,66 € |
| 500 | 0,41134 € | 205,67 € |
| 1.000 | 0,37424 € | 374,24 € |
| 2.000 | 0,34303 € | 686,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30925 € | 1.546,25 € |
| 10.000 | 0,28838 € | 2.883,80 € |
| 15.000 | 0,27776 € | 4.166,40 € |
| 25.000 | 0,26582 € | 6.645,50 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |












