
PDS4150-13 | |
|---|---|
DigiKey Part Number | PDS4150DITR-ND - Tape & Reel (TR) PDS4150DICT-ND - Cut Tape (CT) PDS4150DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS4150-13 |
Description | DIODE SCHOTTKY 150V 4A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 4A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS4150-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,82900 € | 8,29 € |
| 100 | 0,54980 € | 54,98 € |
| 500 | 0,42996 € | 214,98 € |
| 1.000 | 0,39140 € | 391,40 € |
| 2.000 | 0,35896 € | 717,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32386 € | 1.619,30 € |
| 10.000 | 0,30217 € | 3.021,70 € |
| 15.000 | 0,29113 € | 4.366,95 € |
| 25.000 | 0,27970 € | 6.992,50 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |











