
PDS340-13 | |
|---|---|
DigiKey Part Number | PDS340DITR-ND - Tape & Reel (TR) PDS340DICT-ND - Cut Tape (CT) PDS340DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS340-13 |
Description | DIODE SCHOTTKY 40V 3A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,92200 € | 9,22 € |
| 100 | 0,61470 € | 61,47 € |
| 500 | 0,48296 € | 241,48 € |
| 1.000 | 0,44056 € | 440,56 € |
| 2.000 | 0,40489 € | 809,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36629 € | 1.831,45 € |
| 10.000 | 0,34245 € | 3.424,50 € |
| 15.000 | 0,33030 € | 4.954,50 € |
| 25.000 | 0,32273 € | 8.068,25 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |











