
PDS3100Q-7 | |
|---|---|
DigiKey Part Number | 31-PDS3100Q-7TR-ND - Tape & Reel (TR) 31-PDS3100Q-7CT-ND - Cut Tape (CT) 31-PDS3100Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS3100Q-7 |
Description | DIODE SCHOTTKY 100V 3A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,36230 € | 36,23 € |
| 500 | 0,27878 € | 139,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23813 € | 357,19 € |
| 3.000 | 0,21764 € | 652,92 € |
| 4.500 | 0,20720 € | 932,40 € |
| 7.500 | 0,19546 € | 1.465,95 € |
| 10.500 | 0,18852 € | 1.979,46 € |
| 15.000 | 0,18176 € | 2.726,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

