
PDS3100Q-13 | |
|---|---|
DigiKey Part Number | PDS3100Q-13DITR-ND - Tape & Reel (TR) PDS3100Q-13DICT-ND - Cut Tape (CT) PDS3100Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS3100Q-13 |
Description | DIODE SCHOTTKY 100V 3A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 6 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV5100_R2_00001 | Panjit International Inc. | 4.503 | 3757-SV5100_R2_00001CT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78500 € | 7,85 € |
| 100 | 0,51990 € | 51,99 € |
| 500 | 0,40588 € | 202,94 € |
| 1.000 | 0,36918 € | 369,18 € |
| 2.000 | 0,33831 € | 676,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30490 € | 1.524,50 € |
| 10.000 | 0,28426 € | 2.842,60 € |
| 15.000 | 0,27375 € | 4.106,25 € |
| 25.000 | 0,26194 € | 6.548,50 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |






