
PDS3100-13 | |
|---|---|
DigiKey Part Number | PDS3100DITR-ND - Tape & Reel (TR) PDS3100DICT-ND - Cut Tape (CT) PDS3100DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS3100-13 |
Description | DIODE SCHOTTKY 100V 3A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS3100-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 760 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69900 € | 6,99 € |
| 100 | 0,46000 € | 46,00 € |
| 500 | 0,35734 € | 178,67 € |
| 1.000 | 0,32431 € | 324,31 € |
| 2.000 | 0,29652 € | 593,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26643 € | 1.332,15 € |
| 10.000 | 0,24784 € | 2.478,40 € |
| 15.000 | 0,23837 € | 3.575,55 € |
| 25.000 | 0,22773 € | 5.693,25 € |
| 35.000 | 0,22310 € | 7.808,50 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |









