
PDS1040Q-13 | |
|---|---|
DigiKey Part Number | PDS1040Q-13DITR-ND - Tape & Reel (TR) PDS1040Q-13DICT-ND - Cut Tape (CT) PDS1040Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS1040Q-13 |
Description | DIODE SCHOTTKY 40V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 700 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04400 € | 10,44 € |
| 100 | 0,70050 € | 70,05 € |
| 500 | 0,55358 € | 276,79 € |
| 1.000 | 0,50629 € | 506,29 € |
| 2.000 | 0,46813 € | 936,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,42351 € | 2.117,55 € |
| 10.000 | 0,39695 € | 3.969,50 € |
| 15.000 | 0,38342 € | 5.751,30 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |



