
PDS1040-13 | |
|---|---|
DigiKey Part Number | PDS1040DITR-ND - Tape & Reel (TR) PDS1040DICT-ND - Cut Tape (CT) PDS1040DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS1040-13 |
Description | DIODE SCHOTTKY 40V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS1040-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 700 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS10P4-M3/86A | Vishay General Semiconductor - Diodes Division | 10.974 | SS10P4-M3/86AGICT-ND | 1,21000 € | Direct |
| DST1040S | Littelfuse Inc. | 3.672 | F7419CT-ND | 1,67000 € | Similar |
| SV1040_R2_00001 | Panjit International Inc. | 2.867 | 3757-SV1040_R2_00001CT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,11000 € | 11,10 € |
| 100 | 0,74770 € | 74,77 € |
| 500 | 0,59240 € | 296,20 € |
| 1.000 | 0,54245 € | 542,45 € |
| 2.000 | 0,50844 € | 1.016,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45501 € | 2.275,05 € |
| 10.000 | 0,42695 € | 4.269,50 € |
| 15.000 | 0,41539 € | 6.230,85 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |










