
PDR5K-13 | |
|---|---|
DigiKey Part Number | PDR5K-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDR5K-13 |
Description | DIODE STANDARD 750V 5A POWERDI5 |
Customer Reference | |
Detailed Description | Diode 750 V 5A Surface Mount PowerDI™ 5 |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 750 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 750 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 155°C |
Voltage - Forward (Vf) (Max) @ If 990 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5KP5M-13 | Diodes Incorporated | 12.229 | 31-S5KP5M-13CT-ND | 1,17000 € | Similar |


