
PDC500002 | |
|---|---|
DigiKey Part Number | PDC500002-ND |
Manufacturer | |
Manufacturer Product Number | PDC500002 |
Description | XTAL OSC XO 125.0000MHZ PECL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 88mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30µA |
Output PECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48946 € | 1.244,73 € |
| Unit Price without VAT: | 2,48946 € |
|---|---|
| Unit Price with VAT: | 2,96246 € |

