Zener Diode 36 V 500 mW ±5.56% Surface Mount PowerDI™ 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD3Z284C36-7

DigiKey Part Number
31-PD3Z284C36-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD3Z284C36-7
Description
DIODE ZENER 36V 500MW POWERDI323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5.56% Surface Mount PowerDI™ 323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 25.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5.56%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
60 Ohms
Supplier Device Package
PowerDI™ 323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PD3Z284C36Q-7Diodes Incorporated031-PD3Z284C36Q-7TR-ND0,05678 €Parametric Equivalent
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13469 €404,07 €
6.0000,12369 €742,14 €
Manufacturers Standard Package
Unit Price without VAT:0,13469 €
Unit Price with VAT:0,16028 €