Similar
Similar

PD3Z284C13-7 | |
|---|---|
DigiKey Part Number | PD3Z284C13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD3Z284C13-7 |
Description | DIODE ZENER 13V 500MW POWERDI323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package PowerDI™ 323 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU13B,115 | Nexperia USA Inc. | 0 | 1727-3689-2-ND | 0,00000 € | Similar |
| TDZ13J,115 | Nexperia USA Inc. | 0 | 1727-8243-1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13065 € | 391,95 € |
| 6.000 | 0,11949 € | 716,94 € |
| 9.000 | 0,11379 € | 1.024,11 € |
| 15.000 | 0,10740 € | 1.611,00 € |
| 21.000 | 0,10361 € | 2.175,81 € |
| 30.000 | 0,10039 € | 3.011,70 € |
| Unit Price without VAT: | 0,13065 € |
|---|---|
| Unit Price with VAT: | 0,15547 € |


