
PD3S230L-7 | |
|---|---|
DigiKey Part Number | PD3S230LDITR-ND - Tape & Reel (TR) PD3S230LDICT-ND - Cut Tape (CT) PD3S230LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S230L-7 |
Description | DIODE SCHOTTK 30V 2A POWERDI 323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PowerDI™ 323 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,28010 € | 28,01 € |
| 500 | 0,21358 € | 106,79 € |
| 1.000 | 0,19210 € | 192,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16480 € | 494,40 € |
| 6.000 | 0,15105 € | 906,30 € |
| 9.000 | 0,14403 € | 1.296,27 € |
| 15.000 | 0,13616 € | 2.042,40 € |
| 21.000 | 0,13149 € | 2.761,29 € |
| 30.000 | 0,12696 € | 3.808,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |











