
PD3S140-7 | |
|---|---|
DigiKey Part Number | PD3S140DITR-ND - Tape & Reel (TR) PD3S140DICT-ND - Cut Tape (CT) PD3S140DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S140-7 |
Description | DIODE SCHOTTK 40V 1A POWERDI 323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3S140-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 32pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,24070 € | 24,07 € |
| 500 | 0,18244 € | 91,22 € |
| 1.000 | 0,16367 € | 163,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13977 € | 419,31 € |
| 6.000 | 0,12774 € | 766,44 € |
| 9.000 | 0,12160 € | 1.094,40 € |
| 15.000 | 0,11471 € | 1.720,65 € |
| 21.000 | 0,11062 € | 2.323,02 € |
| 30.000 | 0,10666 € | 3.199,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |










