
PBU1007 | |
|---|---|
DigiKey Part Number | PBU1007-ND |
Manufacturer | |
Manufacturer Product Number | PBU1007 |
Description | BRIDGE RECT 1PHASE 1KV 10A PBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole PBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Box | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, PBU |
Technology Standard | Supplier Device Package PBU |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU1010 | Diodes Incorporated | 6 | GBU1010DI-ND | 2,37000 € | Direct |


