
PBPC606 | |
|---|---|
DigiKey Part Number | PBPC606-ND |
Manufacturer | |
Manufacturer Product Number | PBPC606 |
Description | BRIDGE RECT 1P 800V 4A PBPC-6 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole PBPC-6 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Box | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, PBPC-6 |
Technology Standard | Supplier Device Package PBPC-6 |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 4 A |

