
PBPC1007 | |
|---|---|
DigiKey Part Number | PBPC1007-ND |
Manufacturer | |
Manufacturer Product Number | PBPC1007 |
Description | BRIDGE RECT 1PHASE 1KV 8A PBPC-8 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole PBPC-8 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Box | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, PBPC-8 |
Technology Standard | Supplier Device Package PBPC-8 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 8 A |

