
PBA000027 | |
|---|---|
DigiKey Part Number | 31-PBA000027TR-ND - Tape & Reel (TR) 31-PBA000027CT-ND - Cut Tape (CT) 31-PBA000027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBA000027 |
Description | XTAL OSC XO 100.0000MHZ PECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) PECL Oscillator 3.3V |
Datasheet | Datasheet |
Category | Type |
Mfr | Frequency |
Series | Output PECL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Base Resonator | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,52600 € | 35,26 € |
| 25 | 3,33480 € | 83,37 € |
| 50 | 3,19680 € | 159,84 € |
| 100 | 3,06470 € | 306,47 € |
| 250 | 2,89860 € | 724,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,77902 € | 1.389,51 € |
| 1.000 | 2,66449 € | 2.664,49 € |
| 1.500 | 2,59975 € | 3.899,62 € |
| 2.500 | 2,52049 € | 6.301,23 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

