
PB6250006 | |
|---|---|
DigiKey Part Number | PB6250006-ND |
Manufacturer | |
Manufacturer Product Number | PB6250006 |
Description | XTAL OSC XO 62.5000MHZ PECL SMD |
Customer Reference | |
Detailed Description | 62.5 MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 88mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30µA |
Output PECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PB6250004 | Diodes Incorporated | 0 | PB6250004-ND | 2,46788 € | Similar |


