Bridge Rectifier Single Phase Standard 50 V Through Hole PB-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB605

DigiKey Part Number
PB605DI-ND
Manufacturer
Manufacturer Product Number
PB605
Description
BRIDGE RECT 1PHASE 50V 6A PB-6
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole PB-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, PB-6
Technology
Standard
Supplier Device Package
PB-6
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.