
PB5000029 | |
|---|---|
DigiKey Part Number | PB5000029-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PB5000029 |
Description | XTAL OSC XO 50.0000MHZ PECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) PECL Oscillator 2.5V |
Datasheet | Datasheet |
Category | Type |
Mfr | Frequency |
Series | Output PECL |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Base Resonator | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,46788 € | 1.233,94 € |
| Unit Price without VAT: | 2,46788 € |
|---|---|
| Unit Price with VAT: | 2,93678 € |

