


PAM8904GPR | |
|---|---|
DigiKey Part Number | 31-PAM8904GPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8904GPR |
Description | AUDIO CLASS D ANALOG INP U-QFN20 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB U-QFN2020-12 (Type UX) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer Diodes Incorporated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package U-QFN2020-12 (Type UX) |
Type Class AB | Package / Case 12-UFQFN Exposed Pad |
Output Type 1-Channel (Mono) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27486 € | 824,58 € |
| Unit Price without VAT: | 0,27486 € |
|---|---|
| Unit Price with VAT: | 0,32708 € |


