Amplifier IC 1-Channel (Mono) Class D 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8902KER-P

DigiKey Part Number
PAM8902KER-PDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAM8902KER-P
Description
IC AMP CLASS D MONO 16QFN
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Short-Circuit and Thermal Protection
Manufacturer
Diodes Incorporated
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
16-QFN (4x4)
Type
Class D
Package / Case
16-VQFN Exposed Pad
Output Type
1-Channel (Mono)
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.