Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8615RHR

DigiKey Part Number
PAM8615RHRDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAM8615RHR
Description
IC AMP D MONO/STEREO 32W 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
32W x 1 @ 8Ohm; 16W x 2 @ 4Ohm
Voltage - Supply
10V ~ 26V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TA)
Supplier Device Package
24-TSSOP-EP
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,93841 €2.346,03 €
5.0000,91865 €4.593,25 €
7.5000,90875 €6.815,62 €
Manufacturers Standard Package
Unit Price without VAT:0,93841 €
Unit Price with VAT:1,11671 €