
PAM8603MDER | |
|---|---|
DigiKey Part Number | PAM8603MDERDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8603MDER |
Description | IC AMP CLASS D STEREO 3.2W 18SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 18-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3.2W x 2 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 18-SOP | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45162 € | 451,62 € |
| 2.000 | 0,43802 € | 876,04 € |
| 3.000 | 0,43121 € | 1.293,63 € |
| 5.000 | 0,42366 € | 2.118,30 € |
| 7.000 | 0,41925 € | 2.934,75 € |
| 10.000 | 0,41501 € | 4.150,10 € |
| Unit Price without VAT: | 0,45162 € |
|---|---|
| Unit Price with VAT: | 0,53743 € |

