
PAM8603ENHR | |
|---|---|
DigiKey Part Number | PAM8603ENHRDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8603ENHR |
Description | IC AMP CLASS D STEREO 3W 24SSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-SSOP |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Diodes Incorporated | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-SSOP |
Output Type 2-Channel (Stereo) | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 3W x 2 @ 4Ohm | Base Product Number |

