
PAM8602MNHR | |
|---|---|
DigiKey Part Number | PAM8602MNHRDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8602MNHR |
Description | IC AMP CLASS AB LOW VOLT 24SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Class AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | - | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 3.3V, 5V | |
Features | Over Voltage Protection | |
Mounting Type | - | |
Operating Temperature | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44658 € | 1.116,45 € |
| 5.000 | 0,43583 € | 2.179,15 € |
| 7.500 | 0,43044 € | 3.228,30 € |
| 12.500 | 0,42448 € | 5.306,00 € |
| 17.500 | 0,42099 € | 7.367,32 € |
| Unit Price without VAT: | 0,44658 € |
|---|---|
| Unit Price with VAT: | 0,53143 € |

