
PAM8303CBSCA | |
|---|---|
DigiKey Part Number | PAM8303CBSCADI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8303CBSCA |
Description | IC AMP CLASS D MONO 3W 8MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 5.5V |
Manufacturer Diodes Incorporated | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 8-MSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Max Output Power x Channels @ Load 3W x 1 @ 4Ohm | Base Product Number |

