
PAM8019EFS-7 | |
|---|---|
DigiKey Part Number | 31-PAM8019EFS-7TR-ND - Tape & Reel (TR) 31-PAM8019EFS-7CT-ND - Cut Tape (CT) 31-PAM8019EFS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8019EFS-7 |
Description | AUDIO CLASS D ANALOG INP U-QFN30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D U-QFN3030-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 4W x 2 @ 4Ohm; 1.78W x 2 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 6V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | U-QFN3030-20 | |
Package / Case | 20-UFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32600 € | 32,60 € |
| 250 | 0,30356 € | 75,89 € |
| 500 | 0,29002 € | 145,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27331 € | 409,96 € |
| 3.000 | 0,26512 € | 795,36 € |
| 4.500 | 0,26103 € | 1.174,63 € |
| 7.500 | 0,25649 € | 1.923,67 € |
| 10.500 | 0,25383 € | 2.665,22 € |
| 15.000 | 0,25128 € | 3.769,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

