
PAM8013AKR | |
|---|---|
DigiKey Part Number | 31-PAM8013AKRTR-ND - Tape & Reel (TR) 31-PAM8013AKRCT-ND - Cut Tape (CT) 31-PAM8013AKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8013AKR |
Description | IC AMP D MONO 3W U-FLGA1515-9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D U-FLGA1515-9 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 5.5V |
Manufacturer Diodes Incorporated | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Type Class D | Supplier Device Package U-FLGA1515-9 |
Output Type 1-Channel (Mono) | Package / Case 9-UFLGA |
Max Output Power x Channels @ Load 3W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,28200 € | 7,05 € |
| 100 | 0,24510 € | 24,51 € |
| 250 | 0,22752 € | 56,88 € |
| 500 | 0,21694 € | 108,47 € |
| 1.000 | 0,20822 € | 208,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19745 € | 592,35 € |
| 6.000 | 0,19217 € | 1.153,02 € |
| 9.000 | 0,18953 € | 1.705,77 € |
| 15.000 | 0,18661 € | 2.799,15 € |
| 21.000 | 0,18490 € | 3.882,90 € |
| 30.000 | 0,18325 € | 5.497,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


