
PAM8010NHR | |
|---|---|
DigiKey Part Number | PAM8010NHRDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8010NHR |
Description | IC AMP CLASS D STEREO 3W 24SSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | 24-SSOP | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45899 € | 1.147,47 € |
| 5.000 | 0,44799 € | 2.239,95 € |
| 7.500 | 0,44248 € | 3.318,60 € |
| 12.500 | 0,43638 € | 5.454,75 € |
| 17.500 | 0,43281 € | 7.574,17 € |
| Unit Price without VAT: | 0,45899 € |
|---|---|
| Unit Price with VAT: | 0,54620 € |

