
PAM8009KGR | |
|---|---|
DigiKey Part Number | PAM8009KGRDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8009KGR |
Description | IC AMP D/AB STER 3W U-QFN4040-20 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D, Class AB U-QFN4040-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D, Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 3W x 2 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Depop, Mute, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | U-QFN4040-20 | |
Package / Case | 20-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31972 € | 959,16 € |
| 6.000 | 0,31191 € | 1.871,46 € |
| 9.000 | 0,30800 € | 2.772,00 € |
| 15.000 | 0,30366 € | 4.554,90 € |
| 21.000 | 0,30113 € | 6.323,73 € |
| Unit Price without VAT: | 0,31972 € |
|---|---|
| Unit Price with VAT: | 0,38047 € |

