
PAM8009DHR | |
|---|---|
DigiKey Part Number | PAM8009DHRDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8009DHR |
Description | IC AMP D/AB STEREO 3W 24SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D, Class AB 24-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 5.5V |
Manufacturer Diodes Incorporated | Features Depop, Mute, Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D, Class AB | Supplier Device Package 24-SOIC |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Max Output Power x Channels @ Load 3W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37106 € | 371,06 € |
| Unit Price without VAT: | 0,37106 € |
|---|---|
| Unit Price with VAT: | 0,44156 € |

