
PAM8007NHR | |
|---|---|
DigiKey Part Number | 31-PAM8007NHRTR-ND - Tape & Reel (TR) 31-PAM8007NHRCT-ND - Cut Tape (CT) 31-PAM8007NHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8007NHR |
Description | IC AMP CLASS D STER 3.1W 24SSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3.1W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | 24-SSOP | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,54240 € | 13,56 € |
| 100 | 0,47740 € | 47,74 € |
| 250 | 0,44632 € | 111,58 € |
| 500 | 0,42762 € | 213,81 € |
| 1.000 | 0,41477 € | 414,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39596 € | 989,90 € |
| 5.000 | 0,38617 € | 1.930,85 € |
| 7.500 | 0,38127 € | 2.859,53 € |
| 12.500 | 0,37583 € | 4.697,88 € |
| 17.500 | 0,37265 € | 6.521,38 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

