
PAM2846EV1 | |
|---|---|
DigiKey Part Number | PAM2846EV1DDI-ND |
Manufacturer | |
Manufacturer Product Number | PAM2846EV1 |
Description | EVAL BOARD FOR PAM2846 |
Customer Reference | |
Detailed Description | PAM2846 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 30mA | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.8V ~ 28V | |
Contents | Board(s) | |
Utilized IC / Part | PAM2846 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,29000 € | 48,29 € |
| Unit Price without VAT: | 48,29000 € |
|---|---|
| Unit Price with VAT: | 57,46510 € |

