Similar

PAM2842TJR | |
|---|---|
DigiKey Part Number | PAM2842TJRDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM2842TJR |
Description | IC LED DRVR RGLTR PWM 3.5A 40QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3.5A (Switch) 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 40V |
Manufacturer Diodes Incorporated | Current - Output / Channel 3.5A (Switch) |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 40-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 40-QFN (6x6) |
Voltage - Supply (Min) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3435SQ/NOPB | Texas Instruments | 4.311 | 296-LM3435SQ/NOPBCT-ND | 7,54000 € | Similar |


