
PAM2805EV1 | |
|---|---|
DigiKey Part Number | PAM2805EV1DDI-ND |
Manufacturer | |
Manufacturer Product Number | PAM2805EV1 |
Description | EVAL BOARD FOR PAM2805 |
Customer Reference | |
Detailed Description | PAM2805 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 750mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | PAM2805 | |
Note | - | |
Base Product Number |

